0ZCJ0035AF2E, Resettable Fuses - PPTC Fuse
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130817 шт., срок 7-9 недель
73 руб.
от 10 шт. —
60 руб.
от 100 шт. —
47 руб.
от 500 шт. —
37.27 руб.
Добавить в корзину 1 шт.
на сумму 73 руб.
Альтернативные предложения3
Описание
Circuit Protection\Thermistors\Resettable Fuses - PPTC
Automotive FusesBel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.
Технические параметры
Brand: | Bel Fuse |
Current Rating - Max: | 40 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Hold Current: | 350 mA |
Manufacturer: | Bel |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 30 VDC |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Package / Case: | 1206(3216 metric) |
Pd - Power Dissipation: | 600 mW |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 1.2 Ohms |
Series: | 0ZCJ |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | SMD/SMT |
Trip Current: | 750 mA |
Type: | PTC Resettable Fuses |
Approval Agency | cURus, TUV |
Current - Hold (Ih) (Max) | 350mA |
Current - Max | 40A |
Current - Trip (It) | 750mA |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1206 (3216 Metric), Concave |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
Resistance - Initial (Ri) (Min) | 300 mOhms |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms |
RoHS Status | ROHS3 Compliant |
Series | 0ZCJ -> |
Size / Dimension | 0.128"" L x 0.065"" W (3.25mm x 1.65mm) |
Thickness (Max) | 0.051"" (1.30mm) |
Time to Trip | 100ms |
Type | Polymeric |
Video File | Basics of NTC and PTC Thermistors - Another Teachi |
Voltage - Max | 30V |
Время размыкания | 0.1с |
Линейка Продукции | 0ZCJ Series |
Максимальная Рабочая Температура | 85 C |
Максимальный номинальный ток | 40А |
Минимальная Рабочая Температура | -40 C |
Номинальное Напряжение | 30В DC |
Стиль корпуса PPTC | 1206(3216 Metric) |
Ток Срабатывания | 750мА |
Ток Удержания | 350мА |
Вес, г | 0.03 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.