0ZCJ0110FF2E, Resettable Fuses - PPTC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6064 шт., срок 7-9 недель
73 руб.
от 10 шт. —
61 руб.
от 100 шт. —
48 руб.
от 500 шт. —
37.54 руб.
Добавить в корзину 1 шт.
на сумму 73 руб.
Альтернативные предложения2
Описание
Circuit Protection\Thermistors\Resettable Fuses - PPTC
5G SolutionsBel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Технические параметры
Brand: | Bel Fuse |
Current Rating - Max: | 100 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Hold Current: | 1.1 A |
Manufacturer: | Bel |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 8 VDC |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Package / Case: | 1206(3216 metric) |
Pd - Power Dissipation: | 800 mW |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 180 mOhms |
Series: | 0ZCJ |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | SMD/SMT |
Trip Current: | 2.2 A |
Type: | PTC Resettable Fuses |
Approval Agency | cURus, TUV |
Current - Hold (Ih) (Max) | 1.1A |
Current - Max | 100A |
Current - Trip (It) | 2.2A |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1206 (3216 Metric), Concave |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
Resistance - Initial (Ri) (Min) | 40 mOhms |
Resistance - Post Trip (R1) (Max) | 180 mOhms |
RoHS Status | ROHS3 Compliant |
Series | 0ZCJ -> |
Size / Dimension | 0.128"" L x 0.065"" W (3.25mm x 1.65mm) |
Thickness (Max) | 0.039"" (1.00mm) |
Time to Trip | 300ms |
Type | Polymeric |
Video File | Basics of NTC and PTC Thermistors - Another Teachi |
Voltage - Max | 8V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.