0ZCK0010FF2G, Resettable Fuses - PPTC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21612 шт., срок 6-8 недель
57 руб.
от 10 шт. —
45 руб.
от 100 шт. —
38 руб.
от 500 шт. —
30.61 руб.
Добавить в корзину 1 шт.
на сумму 57 руб.
Альтернативные предложения2
Описание
Circuit Protection\Thermistors\Resettable Fuses - PPTC
Automotive FusesBel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.
Технические параметры
Brand: | Bel Fuse |
Current Rating - Max: | 100 A |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Hold Current: | 100 mA |
Manufacturer: | Bel |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 15 VDC |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 6 Ohms |
Series: | 0ZCK |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | SMD/SMT |
Trip Current: | 300 mA |
Type: | PTC Resettable Fuses |
Время размыкания | 1.5с |
Линейка Продукции | 0ZCK Series |
Максимальная Рабочая Температура | 85 C |
Максимальный номинальный ток | 100А |
Минимальная Рабочая Температура | -40 C |
Номинальное Напряжение | 15В DC |
Стиль корпуса PPTC | 0805(2012 Metric) |
Ток Срабатывания | 300мА |
Ток Удержания | 100мА |
Automotive | Yes |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Trip Current - (A) | 0.3 |
Typical Power Dissipation - (W) | 0.5 |
Вес, г | 0.04 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.