0ZCM0002FF2G, Resettable Fuses - PPTC Resettable PTC fuse SMD 0603 20mA 60V

Фото 1/2 0ZCM0002FF2G, Resettable Fuses - PPTC Resettable PTC fuse SMD 0603 20mA 60V
Изображения служат только для ознакомления,
см. техническую документацию
102627 шт., срок 6-8 недель
57 руб.
от 10 шт.48 руб.
от 100 шт.38 руб.
от 500 шт.30.88 руб.
Добавить в корзину 1 шт. на сумму 57 руб.
Номенклатурный номер: 8004855320
Артикул: 0ZCM0002FF2G

Описание

Circuit Protection\Thermistors\Resettable Fuses - PPTC
Automotive Fuses
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.

Технические параметры

Brand: Bel Fuse
Current Rating - Max: 40 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Hold Current: 20 mA
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Maximum Voltage: 60 VDC
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Package / Case: 0603(1608 metric)
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 70 Ohms
Series: 0ZCM
Subcategory: PPTC Resettable Fuses
Termination Style: SMD/SMT
Trip Current: 60 mA
Время размыкания
Линейка Продукции 0ZCM Series
Максимальная Рабочая Температура 85°C
Максимальный номинальный ток 40А
Минимальная Рабочая Температура -40°C
Номинальное Напряжение 60В DC
Стиль корпуса PPTC 0603(1608 Metric)
Ток Срабатывания 60мА
Ток Удержания 20мА
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1014 КБ
Datasheet
pdf, 852 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.