0ZCN0055FF2A, Resettable Fuses - PPTC SMD 2016 size 550mA 60V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4767 шт., срок 6-8 недель
130 руб.
от 10 шт. —
110 руб.
от 100 шт. —
79 руб.
от 500 шт. —
74.26 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Альтернативные предложения1
Описание
Circuit Protection\Thermistors\Resettable Fuses - PPTC
Automotive FusesBel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.
Технические параметры
Brand: | Bel Fuse |
Current Rating - Max: | 100 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Hold Current: | 550 mA |
Manufacturer: | Bel |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 60 VDC |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Pd - Power Dissipation: | 1.4 W |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 1 Ohms |
Series: | 0ZCN |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | SMD/SMT |
Trip Current: | 1.1 A |
Approval Agency | cURus, TUV, UL |
Current - Hold (Ih) (Max) | 550mA |
Current - Max | 100A |
Current - Trip (It) | 1.1A |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2016 (5041 Metric), Concave |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
Resistance - Initial (Ri) (Min) | 200 mOhms |
Resistance - Post Trip (R1) (Max) | 1 Ohms |
RoHS Status | ROHS3 Compliant |
Series | 0ZCN -> |
Size / Dimension | 0.200"" L x 0.160"" W (5.08mm x 4.07mm) |
Thickness (Max) | 0.067"" (1.70mm) |
Time to Trip | 5s |
Type | Polymeric |
Video File | Basics of NTC and PTC Thermistors - Another Teachi |
Voltage - Max | 60V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.