0ZRC0065FF1E, Resettable Fuses - PPTC

0ZRC0065FF1E, Resettable Fuses - PPTC
Изображения служат только для ознакомления,
см. техническую документацию
28695 шт., срок 6-8 недель
93 руб.
от 10 шт.79 руб.
от 100 шт.58 руб.
от 500 шт.48.35 руб.
Добавить в корзину 1 шт. на сумму 93 руб.
Номенклатурный номер: 8004855344
Артикул: 0ZRC0065FF1E

Описание

Circuit Protection\Thermistors\Resettable Fuses - PPTC
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Brand: Bel Fuse
Current Rating - Max: 40 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Hold Current: 650 mA
Lead Spacing: 5.1 mm
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Maximum Voltage: 90 VDC
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 720 mOhms
Series: 0ZRC
Subcategory: PPTC Resettable Fuses
Termination Style: Radial
Trip Current: 1.3 A
Вес, г 0.34

Техническая документация

Datasheet
pdf, 993 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.