0ZRE0005FF1C, Resettable Fuses - PPTC Fuse
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32143 шт., срок 7-9 недель
70 руб.
от 10 шт. —
60 руб.
от 100 шт. —
51 руб.
от 500 шт. —
42.13 руб.
Добавить в корзину 1 шт.
на сумму 70 руб.
Альтернативные предложения1
Описание
Circuit Protection\Thermistors\Resettable Fuses - PPTC
SMT & Radial Lead PTC Resettable FusesBel Fuse SMT and Radial Lead Positive Temperature Coefficient (PTC) Resettable Fuses offer circuit protection with an added resettable feature. They are available in low-profile SMT packages or traditional radial lead packages. Similar to Bel's extensive line of traditional fuse products, these resettable fuses protect against harmful overcurrent and short circuit conditions. These PTC devices can also be used to protect against overtemperature conditions that are not necessarily caused by excessive current. Bel Fuse PTC Resettable Fuses will reset after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit. This reset ability protects electronic equipment, which remains fully functional, and eliminates the need to physically replace a fuse.
Технические параметры
Brand: | Bel Fuse |
Current Rating - Max: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Hold Current: | 50 mA |
Lead Spacing: | 5.1 mm |
Manufacturer: | Bel |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 240 VAC/VDC |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 65 Ohms |
Series: | 0ZRE |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | Radial |
Trip Current: | 120 mA |
Type: | PTC Resettable Fuses |
Agency Approvals | TUV/UL |
Current Rating (Max) | 1.5(A) |
Hold Current | 0.05(A) |
Initial Resistance (Max) | 31(Ohm) |
Initial Resistance (Min) | 18.5(Ohm) |
Lead Diameter (nom) | 0.51(mm) |
Operating Temperature Max Deg. C | 85C |
Operating Temperature Min Deg. C | -40C |
Packaging | Bulk |
Post Trip Resistance (Max) | 65(Ohm) |
Power Dissipation | 0.7(W) |
Seated Plane Height | 10.7(mm) |
Trip Current | 0.12(A) |
Trip Time (Max) | 15@0.25A(s) |
Voltage Rating Max | 240VDC/240VAC |
Wire Form | Straight |
Вес, г | 0.24 |
Техническая документация
Datasheet
pdf, 908 КБ
Документация
pdf, 783 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.