0ZRM0030FF1E, Resettable Fuses - PPTC

0ZRM0030FF1E, Resettable Fuses - PPTC
Изображения служат только для ознакомления,
см. техническую документацию
5428 шт., срок 6-8 недель
67 руб.
от 10 шт.55 руб.
от 100 шт.51 руб.
от 500 шт.46.05 руб.
Добавить в корзину 1 шт. на сумму 67 руб.
Альтернативные предложения1
Номенклатурный номер: 8004855365
Артикул: 0ZRM0030FF1E

Описание

Circuit Protection\Thermistors\Resettable Fuses - PPTC
SMT & Radial Lead PTC Resettable Fuses

Bel Fuse SMT and Radial Lead Positive Temperature Coefficient (PTC) Resettable Fuses offer circuit protection with an added resettable feature. They are available in low-profile SMT packages or traditional radial lead packages. Similar to Bel's extensive line of traditional fuse products, these resettable fuses protect against harmful overcurrent and short circuit conditions. These PTC devices can also be used to protect against overtemperature conditions that are not necessarily caused by excessive current. Bel Fuse PTC Resettable Fuses will reset after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit. This reset ability protects electronic equipment, which remains fully functional, and eliminates the need to physically replace a fuse.

Технические параметры

Brand: Bel Fuse
Current Rating - Max: 3 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Hold Current: 300 mA
Lead Spacing: 5.1 mm
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Maximum Voltage: 120 VAC/VDC
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 2.1 Ohms
Series: 0ZRM
Subcategory: PPTC Resettable Fuses
Termination Style: Radial
Trip Current: 600 mA
Type: PTC Resettable Fuses
Вес, г 0.31

Техническая документация

Datasheet
pdf, 938 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.