0ZRP0075FF1E, Resettable Fuses - PPTC Resettable Fuse 750mA

0ZRP0075FF1E, Resettable Fuses - PPTC Resettable Fuse 750mA
Изображения служат только для ознакомления,
см. техническую документацию
2016 шт., срок 6-8 недель
90 руб.
от 10 шт.80 руб.
от 100 шт.63 руб.
от 500 шт.57.19 руб.
Добавить в корзину 1 шт. на сумму 90 руб.
Номенклатурный номер: 8004855381
Артикул: 0ZRP0075FF1E

Описание

Circuit Protection\Thermistors\Resettable Fuses - PPTC
Automotive Fuses
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.

Технические параметры

Brand: Bel Fuse
Current Rating - Max: 40 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Hold Current: 750 mA
Lead Spacing: 5.1 mm
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Maximum Voltage: 60 VDC
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Pd - Power Dissipation: 1.4 W
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 640 mOhms
Series: 0ZRP
Subcategory: PPTC Resettable Fuses
Termination Style: Radial
Trip Current: 1.5 A

Техническая документация

Datasheet
pdf, 906 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.