125-0701-201, RF Connectors / Coaxial Connectors STRAIGHT MALE FULL DETENT PC MOUNT

125-0701-201, RF Connectors / Coaxial Connectors STRAIGHT MALE FULL DETENT PC MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
70 шт., срок 7-9 недель
5 040 руб.
от 10 шт.4 150 руб.
от 25 шт.3 680 руб.
от 50 шт.3 371.05 руб.
Добавить в корзину 1 шт. на сумму 5 040 руб.
Номенклатурный номер: 8004855430
Артикул: 125-0701-201
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions.

Технические параметры

Body Finish: Gold
Body Material: Beryllium Copper
Body Style: Straight
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Plug(Pin)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Isolation: Non-Isolated
Manufacturer: Cinch Connectivity Solutions
Mating Cycles: 500 Cycle
Maximum Frequency: 40 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: SMPM
Series: SMPM
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 325 V
Вес, г 0.91

Техническая документация

Datasheet
pdf, 595 КБ
Чертеж
pdf, 854 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.