127-0901-822, RF Adapters - In Series Male CM/Male FD adapter

127-0901-822, RF Adapters - In Series Male CM/Male FD adapter
Изображения служат только для ознакомления,
см. техническую документацию
158 шт., срок 6-8 недель
3 540 руб.
от 10 шт.2 960 руб.
от 25 шт.2 620 руб.
от 50 шт.2 578.62 руб.
Добавить в корзину 1 шт. на сумму 3 540 руб.
Номенклатурный номер: 8004855460
Артикул: 127-0901-822
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - In Series
Blind-Mate Connectors

Johnson / Cinch Connectivity Solutions SMP Blind-Mate Connectors utilize a rugged design to accommodate both radial and axial misalignment, caused by shock and vibration in military and harsh environments. The SMP interface offers superior performance and is compatible with SMP and GPO ® connectors.

Технические параметры

Body Material: Stainless Steel
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Orientation: Straight
Packaging: Bulk
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
RF Series: SMP
Series: SMP
Shell Plating: Gold
Side 1 Gender: Plug(Male)
Side 1 Polarity: Normal
Side 1 RF Series: SMP
Side 2 Gender: Plug(Male)
Side 2 Polarity: Normal
Side 2 RF Series: SMP
Subcategory: RF Adapters
Вес, г 1.63

Техническая документация

Datasheet
pdf, 2318 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.