14A-10R-16, Power Transformers 50\60 Hz, Laminated Transformer

14A-10R-16, Power Transformers 50\60 Hz, Laminated Transformer
Изображения служат только для ознакомления,
см. техническую документацию
99 шт., срок 7-9 недель
4 080 руб.
от 10 шт.3 090 руб.
от 25 шт.2 740 руб.
от 50 шт.2 672.83 руб.
Добавить в корзину 1 шт. на сумму 4 080 руб.
Номенклатурный номер: 8004855849
Артикул: 14A-10R-16

Описание

Power\Transformers\Power Transformers
14A One-4-All™ International Transformers

Signal Transformer / Bel 14A (One-4-All) PC and Chassis Mount Transformers are specifically designed to satisfy North American (UL, CSA, CE) and international (VDE, IEC, CSA, CE) transformer regulatory requirements for power isolation in Medical and Dental applications. Signal Transformer / Bel 14A ensures double isolation and low leakage current, surpassing the construction requirements for patient-connected equipment per UL 544 Standard for Medical and Dental Equipment, as well as, the IEC 601-1 Standard for Medical Electrical Equipment. The transformers are dielectric strength tested to 4000V RMS, provide a UL class F insulation system, and meet the creepage and clearance requirements for both the UL and IEC standards. The 14A series is available in nine PC mount models with 2.5VA-56VA power.

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Bel
Mounting Style: Through Hole
Operating Frequency: 50 Hz/60 Hz
Power Rating: 10 VA
Primary Voltage Rating: 115 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Current Rating: 620 mA/1.25 A
Secondary Voltage Rating: 16 V CT/8 V
Secondary Winding: Dual Secondary Winding
Series: 14A
Subcategory: Transformers
Termination Style: Solder Pin
Tradename: One-4-All
Type: International Series Transformer
Вес, г 240

Техническая документация

Datasheet
pdf, 1173 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.