2250337-1, Modular Connectors / Ethernet Connectors MAGJACK 1x1 10G nPoE ICM w/ LED

2250337-1, Modular Connectors / Ethernet Connectors MAGJACK 1x1 10G nPoE ICM w/ LED
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 7-9 недель
2 640 руб.
от 10 шт.2 260 руб.
от 25 шт.1 950 руб.
Добавить в корзину 1 шт. на сумму 2 640 руб.
Номенклатурный номер: 8004855927
Артикул: 2250337-1
Бренд: TRP Connector / Bel

Описание

Connectors\Modular Connectors / Ethernet Connectors
10GBASE-T MagJack® Integrated Connector Modules
TRP Connector / Bel 10GBASE-T MagJack® Integrated Connector Modules (ICMs) are designed for users using Marvell Semiconductor 10GBASE-T Ethernet physical-layer devices (PHYs). The 10GBASE-T ICMs offer maximum speed over twisted-pair copper cables, up to ten times over standard Gigabit Ethernet technology. The components are backward compatible with existing Ethernet networks and are designed for next-generation 5G applications. The TRP Connector / Bel 10GBASE-T MagJack ICMs design is approved by Marvell Semiconductor.

Технические параметры

Application: 10G Base-T
Brand: TRP Connector/Bel
Color: Black
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 120
Gender: Jack(Female)
Manufacturer: Bel
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 6a
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: MagJack
Type: Magnetic Jack
USOC Codes: RJ45

Техническая документация

Datasheet
pdf, 781 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.