A836-1A1T-91B, Modular Connectors / Ethernet Connectors TD 1PORT 10/100BT LED Auto-Ethernet

A836-1A1T-91B, Modular Connectors / Ethernet Connectors TD 1PORT 10/100BT LED Auto-Ethernet
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 7-9 недель
1 990 руб.
от 10 шт.1 720 руб.
от 25 шт.1 500 руб.
Добавить в корзину 1 шт. на сумму 1 990 руб.
Номенклатурный номер: 8004856582
Артикул: A836-1A1T-91B

Описание

Connectors\Modular Connectors / Ethernet Connectors
Automotive Ethernet MagJack
Bel Magnetic Solutions Automotive Ethernet MagJack ® is a 1GBase-T MagJack ICM that is IEEE 802.3bp rated, UL recognized, and RoHS 6/6 compliant. This integrated connector is also low profile, low halogen, and ideally suited for automotive ethernet applications like infotainment, driver-assist radar, and cameras, along with media converters and gateways. Bel Magnetic's automotive Ethernet MagJack ® has a maximum operating temperature of +100°C to support high-temperature applications.

Технические параметры

Application: 10/100 Base-T
Brand: Bel Magnetic Solutions
Color: Black
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 60
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: Bel
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: MagJack
Type: Magnetic Jack
USOC Codes: RJ45

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.