AD1, RF Adapters - Between Series BNC to RCA Coax Patch Adapter Strt

AD1, RF Adapters - Between Series BNC to RCA Coax Patch Adapter Strt
Изображения служат только для ознакомления,
см. техническую документацию
34 шт., срок 7-9 недель
13 770 руб.
от 10 шт.11 750 руб.
от 20 шт.10 520 руб.
Добавить в корзину 1 шт. на сумму 13 770 руб.
Номенклатурный номер: 8004856583
Артикул: AD1

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - Between Series
Twinax/Triax Connectors

Trompeter / Cinch Connectivity Twinax/Triax Connectors are manufactured to meet or exceed Mil-Specs governing twinax connectors, specifically MIL-STD-1553B for airborne and ground checkout and MIL-STD-1760 external stores. Trompeter Twinax/Triax Connectors are designed for military applications to protect data signals from extraneous noise through non-signal carrying shielding. These impedance-matched connectors improve the throughput and interference rejection of digital data transmission systems. The TRB/TRT series is available as miniature 2-, 3-, and 4-lug, and push-on Twinax/Triax Connectors. TRB series Connectors are all metallic parts with fully enclosed outer conductors and center contacts plated with 50µ" gold. The TRS/TTM series is a subminiature concentric Twinax/Triax Connector for high density and weight reduction applications. These connectors are designed for blind mate rack and panel applications.

Технические параметры

Adapter Style: Straight
Brand: Trompeter/Cinch Connectivity Solutions
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Product Category: RF Adapters-Between Series
Product Type: RF Adapters-Between Series
Shell Plating: Nickel
Side 1 Body Style: Isolated
Side 1 Gender: Jack(Female)
Side 1 RF Series: BNC
Side 2 Body Style: Isolated
Side 2 Gender: Jack(Female)
Side 2 RF Series: RCA
Subcategory: RF Adapters

Техническая документация

Datasheet AD1
pdf, 538 КБ
Datasheet AD1
pdf, 541 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

172234-11
Amphenol
11 390 руб.
0732510211, Вилка
Molex
14 090 руб.
27000
Amphenol
14 400 руб.