BC-5SE050M, Ethernet Cables / Networking Cables RJ45 CAT5E SHLD BLUE W/BOOT 5M

BC-5SE050M, Ethernet Cables / Networking Cables RJ45 CAT5E SHLD BLUE W/BOOT 5M
Изображения служат только для ознакомления,
см. техническую документацию
147 шт., срок 7-9 недель
2 710 руб.
от 10 шт.2 340 руб.
от 25 шт.2 070 руб.
от 100 шт.1 804.05 руб.
Добавить в корзину 1 шт. на сумму 2 710 руб.
Альтернативные предложения1
Номенклатурный номер: 8004856707
Артикул: BC-5SE050M
Бренд: BEL

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
CAT5E & CAT6 Patch Cables

Bel CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Bel CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.

Технические параметры

Brand: Bel
Cable Length: 5 m
Connector End A Pin Count: 8 Position
Connector End A: RJ45
Connector End B Pin Count: 8 Position
Connector End B: RJ45
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Jacket Color: Blue
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Bel
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: BC-5S
Shielding: Shielded
Subcategory: Cable Assemblies
Type: Cat 5e
USOC Codes: RJ45
Wire Gauge - AWG: 24 AWG

Техническая документация

Datasheet
pdf, 199 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.