BC-5UE010M, Ethernet Cables / Networking Cables RJ45 CAT5E UNSHLD BLUE W/BOOT 1M

BC-5UE010M, Ethernet Cables / Networking Cables RJ45 CAT5E UNSHLD BLUE W/BOOT 1M
Изображения служат только для ознакомления,
см. техническую документацию
252 шт., срок 7-9 недель
1 200 руб.
от 10 шт.950 руб.
от 250 шт.706 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Номенклатурный номер: 8004856715
Артикул: BC-5UE010M
Бренд: BEL

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
CAT5E & CAT6 Patch Cables

Bel CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Bel CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.

Технические параметры

Brand: Bel
Cable Length: 1 m
Connector End A Pin Count: 8 Position
Connector End A: RJ45
Connector End B Pin Count: 8 Position
Connector End B: RJ45
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Jacket Color: Blue
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Bel
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: BC-5U
Shielding: Unshielded
Subcategory: Cable Assemblies
Type: Cat 5e
USOC Codes: RJ45
Wire Gauge - AWG: 24 AWG
Вес, г 44.37

Техническая документация

Datasheet
pdf, 209 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.