BC-5UE020F, Ethernet Cables / Networking Cables RJ45 CAT5E UNSHLD BLUE W/BOOT 20FT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 7-9 недель
2 260 руб.
от 10 шт. —
1 940 руб.
от 25 шт. —
1 840 руб.
от 70 шт. —
1 576.42 руб.
Добавить в корзину 1 шт.
на сумму 2 260 руб.
Описание
Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
CAT5E & CAT6 Patch CablesBel CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Bel CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.
Технические параметры
Длинна Кабеля - Метрическая | 20 ft | |
Brand: | Bel | |
Connector End A Pin Count: | 8 Position | |
Connector End A: | RJ45 | |
Connector End B Pin Count: | 8 Position | |
Connector End B: | RJ45 | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male/Male | |
Jacket Color: | Blue | |
Jacket Material: | Polyvinyl Chloride(PVC) | |
Manufacturer: | Bel | |
Product Category: | Ethernet Cables/Networking Cables | |
Product Type: | Ethernet Cables/Networking Cables | |
Series: | BC-5U | |
Shielding: | Unshielded | |
Subcategory: | Cable Assemblies | |
Type: | Cat 5e | |
USOC Codes: | RJ45 | |
Wire Gauge - AWG: | 24 AWG | |
Cable Type | Round Cable | |
Color | Blue | |
Connector Type | Plug to Plug | |
ECCN | EAR99 | |
Features | Molded Plugs | |
HTSUS | 8544.42.1000 | |
Length | 20.00' (6.10m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Shielding | Unshielded | |
Style | Cat5e | |
Вес, г | 216.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.