BC-64RS007F, Ethernet Cables / Networking Cables 6P4C RJ11 7FT Rvrs cbl assembly

Фото 1/2 BC-64RS007F, Ethernet Cables / Networking Cables 6P4C RJ11 7FT Rvrs cbl assembly
Изображения служат только для ознакомления,
см. техническую документацию
725 шт., срок 7-9 недель
630 руб.
от 10 шт.500 руб.
от 100 шт.449 руб.
от 300 шт.366.32 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8004856744
Артикул: BC-64RS007F
Бренд: BEL

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
BC-64 RJ11 Patchcord Cables
Bel BC-64 RJ11 Patchcord Cables are cable assemblies with six positions and four contact modular plugs. These cables come with modular plugs that are available in reverse (BC-64RSxF) and straight (BC-64SSxF) configurations. The BC-64 cables employ individually bagged cable assemblies. Bel BC-64 RJ11 Patchcord Cables feature a 300V voltage rating, 8Ω conductor resistance, and 5MΩ insulation resistance.

Технические параметры

Длинна Кабеля - Метрическая 7 ft
Brand: Bel
Connector End A Pin Count: 6 Position
Connector End A: RJ11
Connector End B Pin Count: 6 Position
Connector End B: RJ11
Description/Function: Reverse
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Jacket Color: Silver
Manufacturer: Bel
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: BC-64
Shielding: Unshielded
Subcategory: Cable Assemblies
Type: Cable Assembly
USOC Codes: RJ11
Voltage Rating: 300 V
Wire Gauge - AWG: 28 AWG
Cable Type Flat, Straight Cable
Color Silver
Connector Type Plug to Plug
ECCN EAR99
HTSUS 8544.42.2000
Length 7.00' (2.13m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 6p4c (RJ11, RJ14)
Package Bulk
RoHS Status RoHS Compliant
Shielding Unshielded
Style Reverse
Вес, г 35.44

Техническая документация

Datasheet
pdf, 258 КБ
Datasheet
pdf, 258 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.