BC-64SS025F, Ethernet Cables / Networking Cables 6P4C RJ11 25FT Strt cbl assembly

Фото 1/2 BC-64SS025F, Ethernet Cables / Networking Cables 6P4C RJ11 25FT Strt cbl assembly
Изображения служат только для ознакомления,
см. техническую документацию
71 шт., срок 7-9 недель
1 300 руб.
от 10 шт.1 010 руб.
Добавить в корзину 1 шт. на сумму 1 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8004856747
Артикул: BC-64SS025F
Бренд: BEL

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
BC-64 RJ11 Patchcord Cables
Bel BC-64 RJ11 Patchcord Cables are cable assemblies with six positions and four contact modular plugs. These cables come with modular plugs that are available in reverse (BC-64RSxF) and straight (BC-64SSxF) configurations. The BC-64 cables employ individually bagged cable assemblies. Bel BC-64 RJ11 Patchcord Cables feature a 300V voltage rating, 8Ω conductor resistance, and 5MΩ insulation resistance.

Технические параметры

Длинна Кабеля - Метрическая 25 ft
Brand: Bel
Connector End A Pin Count: 6 Position
Connector End A: RJ11
Connector End B Pin Count: 6 Position
Connector End B: RJ11
Description/Function: Straight
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Jacket Color: Silver
Manufacturer: Bel
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: BC-64
Shielding: Unshielded
Subcategory: Cable Assemblies
Type: Cable Assembly
USOC Codes: RJ11
Voltage Rating: 300 V
Wire Gauge - AWG: 28 AWG
Cable Type Flat, Straight Cable
Color Silver
Connector Type Plug to Plug
ECCN EAR99
HTSUS 8544.42.2000
Length 25.00' (7.62m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 6p4c (RJ11, RJ14)
Package Bulk
RoHS Status RoHS Compliant
Shielding Unshielded
Style Standard

Техническая документация

Datasheet
pdf, 258 КБ
Datasheet
pdf, 258 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.