BC-66RS014F, Ethernet Cables / Networking Cables 6P6C RJ12 14FT Rvrs cbl assembly
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
358 шт., срок 7-9 недель
1 000 руб.
от 10 шт. —
780 руб.
от 100 шт. —
647 руб.
от 300 шт. —
578.62 руб.
Добавить в корзину 1 шт.
на сумму 1 000 руб.
Описание
Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
BC-66 RJ12 Patchcord CablesBel BC-66 RJ12 Patchcord Cables are cable assemblies with six positions and six contact modular plugs. These modular plugs are available in straight (BC-66SSxF) and reverse (BC-66RSxF) configurations. The BC-66 cables employ individually bagged cable assemblies. These cable assemblies have 28AWG flat telephone wire construction and a 300V voltage rating. Bel BC-66 RJ12 Patchcord Cables offer 8Ω conductor resistance and 5MΩ insulation resistance.
Технические параметры
Длинна Кабеля - Метрическая | 14 ft | |
Brand: | Bel | |
Connector End A Pin Count: | 6 Position | |
Connector End A: | RJ12 | |
Connector End B Pin Count: | 6 Position | |
Connector End B: | RJ12 | |
Description/Function: | Reverse | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male/Male | |
Jacket Color: | Silver | |
Manufacturer: | Bel | |
Product Category: | Ethernet Cables/Networking Cables | |
Product Type: | Ethernet Cables/Networking Cables | |
Series: | BC-66 | |
Shielding: | Unshielded | |
Subcategory: | Cable Assemblies | |
Type: | Cable Assembly | |
USOC Codes: | RJ11 | |
Voltage Rating: | 300 V | |
Wire Gauge - AWG: | 28 AWG | |
Cable Type | Flat, Straight Cable | |
Color | Silver | |
Connector Type | Plug to Plug | |
ECCN | EAR99 | |
HTSUS | 8544.42.2000 | |
Length | 14.00' (4.27m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Shielding | Unshielded | |
Style | Reverse | |
Cable Length: | 14 ft | |
Вес, г | 85.05 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.