BC-66SS025F, Ethernet Cables / Networking Cables 6P6C RJ12 25FT Strt cbl assembly

BC-66SS025F, Ethernet Cables / Networking Cables 6P6C RJ12 25FT Strt cbl assembly
Изображения служат только для ознакомления,
см. техническую документацию
87 шт., срок 7-9 недель
1 590 руб.
от 10 шт.1 210 руб.
от 80 шт.1 070 руб.
Добавить в корзину 1 шт. на сумму 1 590 руб.
Номенклатурный номер: 8004856753
Артикул: BC-66SS025F
Бренд: BEL

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
BC-66 RJ12 Patchcord Cables
Bel BC-66 RJ12 Patchcord Cables are cable assemblies with six positions and six contact modular plugs. These modular plugs are available in straight (BC-66SSxF) and reverse (BC-66RSxF) configurations. The BC-66 cables employ individually bagged cable assemblies. These cable assemblies have 28AWG flat telephone wire construction and a 300V voltage rating. Bel BC-66 RJ12 Patchcord Cables offer 8Ω conductor resistance and 5MΩ insulation resistance.

Технические параметры

Brand: Bel
Cable Length: 25 ft
Connector End A Pin Count: 6 Position
Connector End A: RJ12
Connector End B Pin Count: 6 Position
Connector End B: RJ12
Description/Function: Straight
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Jacket Color: Silver
Manufacturer: Bel
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: BC-66
Shielding: Unshielded
Subcategory: Cable Assemblies
Type: Cable Assembly
USOC Codes: RJ11
Voltage Rating: 300 V
Wire Gauge - AWG: 28 AWG

Техническая документация

Datasheet
pdf, 257 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.