BC-DD003F, Audio Cables / Video Cables / RCA Cables DisplayPort Cable w/Latches 28AWG 3ft
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 шт., срок 7-9 недель
3 600 руб.
от 10 шт. —
2 800 руб.
от 25 шт. —
2 310 руб.
от 120 шт. —
1 989.86 руб.
Добавить в корзину 1 шт.
на сумму 3 600 руб.
Описание
Wire & Cable\Cable Assemblies\Audio Cables / Video Cables / RCA Cables
Display Port Cable AssembliesBel Display Port Cable Assemblies feature gold-plated connectors that decrease the possibility of corrosion and improve signal transmissions. These cable assemblies include a transparent dust cover and PE inside molding. The cable assemblies are designed with gold flash shell plating. These cable assemblies function with 10MΩ minimum insulation resistance and go through 100% open, short, and continuity wire tests.
Технические параметры
Brand: | Bel |
Cable Length: | 3 ft |
Connector End A: | DisplayPort |
Connector End B: | DisplayPort |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male |
Manufacturer: | Bel |
Number of Conductors: | 20 Conductor |
Product Category: | Audio Cables/Video Cables/RCA Cables |
Product Type: | AV Cables |
Product: | Video Cables |
Series: | BC-DD |
Subcategory: | Cable Assemblies |
Type: | Video Input Cable |
Wire Gauge - AWG: | 28 AWG |
Cable Type | Round |
Color | Black |
Connector Type | DisplayPort Male to DisplayPort Male |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Length | 3.00' (914.40mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
RoHS Status | RoHS Compliant |
Shielding | Double Shielded |
Usage | Multi Media |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.