BC-DH006F, Audio Cables / Video Cables / RCA Cables DisplayPort 1.2/HDMI 28AWG 6ft

Фото 1/2 BC-DH006F, Audio Cables / Video Cables / RCA Cables DisplayPort 1.2/HDMI 28AWG 6ft
Изображения служат только для ознакомления,
см. техническую документацию
1014 шт., срок 7-9 недель
5 860 руб.
от 10 шт.4 400 руб.
от 25 шт.4 020 руб.
от 50 шт.3 514.01 руб.
Добавить в корзину 1 шт. на сумму 5 860 руб.
Номенклатурный номер: 8004856786
Артикул: BC-DH006F
Бренд: BEL

Описание

Wire & Cable\Cable Assemblies\Audio Cables / Video Cables / RCA Cables
Display Port Cable Assemblies
Bel Display Port Cable Assemblies feature gold-plated connectors that decrease the possibility of corrosion and improve signal transmissions. These cable assemblies include a transparent dust cover and PE inside molding. The cable assemblies are designed with gold flash shell plating. These cable assemblies function with 10MΩ minimum insulation resistance and go through 100% open, short, and continuity wire tests.

Технические параметры

Brand: Bel
Cable Length: 6 ft
Connector End A: DisplayPort
Connector End B: HDMI
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Manufacturer: Bel
Number of Conductors: 20 Conductor
Product Category: Audio Cables/Video Cables/RCA Cables
Product Type: AV Cables
Product: Video Cables
Series: BC-DH
Subcategory: Cable Assemblies
Type: Adapter Cable
Wire Gauge - AWG: 28 AWG
Cable Type Round
Color Black
Connector Type DisplayPort Male to HDMI-A Male
ECCN EAR99
HTSUS 8544.42.2000
Length 6.0' (1.83m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bag
RoHS Status RoHS Compliant
Shielding Double Shielded
Usage High Definition Multimedia Interface
Вес, г 141.8

Техническая документация

Datasheet
pdf, 235 КБ
Datasheet BC-DH006F
pdf, 236 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.