BC-DM006F, Audio Cables / Video Cables / RCA Cables Mini DisplayPort DP Cable 32AWG 6ft

Фото 1/2 BC-DM006F, Audio Cables / Video Cables / RCA Cables Mini DisplayPort DP Cable 32AWG 6ft
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 7-9 недель
3 230 руб.
от 10 шт.2 810 руб.
от 25 шт.2 440 руб.
Добавить в корзину 1 шт. на сумму 3 230 руб.
Альтернативные предложения1
Номенклатурный номер: 8004856787
Артикул: BC-DM006F
Бренд: BEL

Описание

Wire & Cable\Cable Assemblies\Audio Cables / Video Cables / RCA Cables
Display Port Cable Assemblies
Bel Display Port Cable Assemblies feature gold-plated connectors that decrease the possibility of corrosion and improve signal transmissions. These cable assemblies include a transparent dust cover and PE inside molding. The cable assemblies are designed with gold flash shell plating. These cable assemblies function with 10MΩ minimum insulation resistance and go through 100% open, short, and continuity wire tests.

Технические параметры

Brand: Bel
Cable Length: 6 ft
Connector End A: DisplayPort, Mini
Connector End B: DisplayPort
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Manufacturer: Bel
Number of Conductors: 15 Conductor
Product Category: Audio Cables/Video Cables/RCA Cables
Product Type: AV Cables
Product: Video Cables
Series: BC-DM
Subcategory: Cable Assemblies
Type: Adapter Cable
Wire Gauge - AWG: 32 AWG
Cable Type Round
Color White
Connector Type DisplayPort Male to Mini DisplayPort Male
ECCN EAR99
HTSUS 8544.42.2000
Length 6.0' (1.83m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bag
RoHS Status RoHS Compliant
Shielding Double Shielded
Usage Multi Media
Вес, г 77.12

Техническая документация

Datasheet
pdf, 234 КБ
Datasheet
pdf, 235 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.