BC-HH006F, HDMI Cables High Speed HDMI Ethernet m/m 6ft
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
633 шт., срок 7-9 недель
2 730 руб.
от 10 шт. —
2 350 руб.
от 25 шт. —
2 010 руб.
от 100 шт. —
1 815.81 руб.
Добавить в корзину 1 шт.
на сумму 2 730 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\HDMI Cables
BC-HH00xF HDMI Cable AssembliesBel BC-HH00xF HDMI Cable Assemblies are designed with 28AWG pure copper conductors for high-speed data transfer while offering triple shielding protection. These HDMI cable assemblies support standard enhanced or high-definition video plus multi-channel audio on a single cable. The assemblies are also backward compatible with previous HDMI standards. The series includes male-to-male and male-to-female panel-mount cable assemblies. Bel BC-HH00xF HDMI Cable Assemblies are available in 1ft, 3ft, 6ft, and 10ft lengths.
Технические параметры
Brand: | Bel |
Cable Length: | 6 ft |
Connector End A Pin Count: | 19 Position |
Connector End A: | HDMI |
Connector End B Pin Count: | 19 Position |
Connector End B: | HDMI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male/Male |
Manufacturer: | Bel |
Packaging: | Bulk |
Product Category: | HDMI Cables |
Product Type: | HDMI Cables |
Subcategory: | Cable Assemblies |
Wire Gauge - AWG: | 28 AWG |
Cable Type | Round |
Color | Black |
Connector Type | HDMI-A Male to HDMI-A Male |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Length | 6.0' (1.83m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Shielding | Double Shielded |
Usage | High Definition Multimedia Interface |
Вес, г | 156.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.