C1T5, Surface Mount Fuses 1206 SMT Fuse Slow Blow, 5A

C1T5, Surface Mount Fuses 1206 SMT Fuse Slow Blow, 5A
Изображения служат только для ознакомления,
см. техническую документацию
66627 шт., срок 7-9 недель
94 руб.
от 10 шт.80 руб.
от 100 шт.63 руб.
от 500 шт.49.42 руб.
Добавить в корзину 1 шт. на сумму 94 руб.
Номенклатурный номер: 8004856933
Артикул: C1T5

Описание

Circuit Protection\Fuses\Surface Mount Fuses
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Brand: Bel Fuse
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Fuse Size / Group: 1206(3216 metric)
Fuse Type: Time Delay/Slow Blow
Interrupt Rating: 50 A at 63 VAC, 50 A at 63 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: 0685T5000-01
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 20 mOhms
Series: C1T
Subcategory: Fuses
Type: Surface Mount Slow Blow Chip Fuse
Voltage Rating AC: 63 VAC
Voltage Rating DC: 63 VDC
Вес, г 0.01

Техническая документация

Datasheet
pdf, 917 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.