CJ70C-201, RF Connectors / Coaxial Connectors TRB Cable Strt Jack 3-lug M17/176-00002

CJ70C-201, RF Connectors / Coaxial Connectors TRB Cable Strt Jack 3-lug M17/176-00002
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
12 660 руб.
от 10 шт.11 390 руб.
Добавить в корзину 1 шт. на сумму 12 660 руб.
Номенклатурный номер: 8004857007
Артикул: CJ70C-201

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Twinax/Triax Connectors

Trompeter / Cinch Connectivity Twinax/Triax Connectors are manufactured to meet or exceed Mil-Specs governing twinax connectors, specifically MIL-STD-1553B for airborne and ground checkout and MIL-STD-1760 external stores. Trompeter Twinax/Triax Connectors are designed for military applications to protect data signals from extraneous noise through non-signal carrying shielding. These impedance-matched connectors improve the throughput and interference rejection of digital data transmission systems. The TRB/TRT series is available as miniature 2-, 3-, and 4-lug, and push-on Twinax/Triax Connectors. TRB series Connectors are all metallic parts with fully enclosed outer conductors and center contacts plated with 50µ" gold. The TRS/TTM series is a subminiature concentric Twinax/Triax Connector for high density and weight reduction applications. These connectors are designed for blind mate rack and panel applications.

Технические параметры

Body Finish: Nickel
Brand: Trompeter/Cinch Connectivity Solutions
Cable Type: M17/176-00002
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: Non-Constant
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 500 MHz
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: TRB
Subcategory: RF Interconnects
Termination Style: Crimp
Вес, г 23

Техническая документация

Datasheet
pdf, 56 КБ
Datasheet CJ70C-201
pdf, 251 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.