S558-5999-Q2-F, Audio Transformers / Signal Transformers Transformer

S558-5999-Q2-F, Audio Transformers / Signal Transformers Transformer
Изображения служат только для ознакомления,
см. техническую документацию
244 шт., срок 7-9 недель
2 120 руб.
от 10 шт.1 580 руб.
от 100 шт.1 210 руб.
от 240 шт.1 084.31 руб.
Добавить в корзину 1 шт. на сумму 2 120 руб.
Номенклатурный номер: 8004857717
Артикул: S558-5999-Q2-F

Описание

Passive Components\Audio Transformers / Signal Transformers
Discrete LAN Magnetics

Bel Magnetic Solutions Discrete LAN Magnetics products deliver a broad range of magnetic-based solutions for high-speed networking and computer applications. This portfolio of single, dual, and quad SMT modules are compatible with IEEE 802.3 Ethernet standards for 10/100, 1G, 2.5G, 5G, and 10GBaseT transmission. Typical applications for Bel Magnetic Solutions Discrete LAN Magnetics are voice/video/data networking, high-performance computing, and storage traffic in enterprise and data centers.

Технические параметры

Application: 1000 Base-T
Brand: Bel Magnetic Solutions
Factory Pack Quantity: Factory Pack Quantity: 240
Frequency Range: 1 MHz to 125 MHz
Inductance: 350 uH
Manufacturer: Bel
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Number of Channels: Dual
Part # Aliases: S5585999Q2-F
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Subcategory: Transformers
Termination Style: SMD/SMT
Tradename: MagJack
Type: Module
Вес, г 5.4

Техническая документация

Datasheet S558-5999-Q2-F
pdf, 959 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.