SC-2CAK010M, USB Cables / IEEE 1394 Cables USB 2.0 1M C Male / A Male

SC-2CAK010M, USB Cables / IEEE 1394 Cables USB 2.0 1M C Male / A Male
Изображения служат только для ознакомления,
см. техническую документацию
1260 шт., срок 7-9 недель
1 950 руб.
от 10 шт.1 590 руб.
от 100 шт.1 230 руб.
от 300 шт.1 070.20 руб.
Добавить в корзину 1 шт. на сумму 1 950 руб.
Номенклатурный номер: 8004857747
Артикул: SC-2CAK010M
Бренд: Stewart Connector

Описание

Wire & Cable\Cable Assemblies\USB Cables / IEEE 1394 Cables
USB Type-C Cable Assemblies
Stewart Connector / Bel USB Type-C™ Cable Assemblies deliver USB 4.0, 3.1, 3.0, and 2.0 performance with a variety of connector ends. The assemblies are offered in 1m and 2m lengths and feature a PVC cable jacket. These backward-compatible cable assemblies are fully shielded and designed to simplify the number of ports required to provide data and power over one cable assembly. Stewart Connector / Bel USB Type-C™ Cable Assemblies include a nickel-plated shell, an overmolded design to increase strain relief, and plug-and-play capability that allows for hot-pluggable insertion and ejection.

Технические параметры

Brand: Stewart Connector/Bel
Cable Length: 1 m
Connector End A Pin Count: 4 Position
Connector End A: USB Type C
Connector End B Pin Count: 4 Position
Connector End B: USB Type A
Data Rate: 480 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Jacket Color: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Bel
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Subcategory: Cable Assemblies
Type: USB 2
Wire Gauge - AWG: 28 AWG, 26 AWG
Вес, г 45.61

Техническая документация

Datasheet
pdf, 357 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.