SI-61025-F, Modular Connectors / Ethernet Connectors Telecom & Datacom Connector

SI-61025-F, Modular Connectors / Ethernet Connectors Telecom & Datacom Connector
Изображения служат только для ознакомления,
см. техническую документацию
650 шт., срок 6-8 недель
2 980 руб.
от 10 шт.2 550 руб.
от 25 шт.2 250 руб.
от 100 шт.1 982.04 руб.
Добавить в корзину 1 шт. на сумму 2 980 руб.
Номенклатурный номер: 8004857862
Артикул: SI-61025-F

Описание

Connectors\Modular Connectors / Ethernet Connectors
MagJack® Integrated Connector Modules Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.

Технические параметры

Application: 1000 Base-T
Brand: Bel Magnetic Solutions
Color: Black
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Tin
Factory Pack Quantity: 160
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
LED L / R Colour: Green, Yellow/Green, Yellow
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Down
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 15

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.