SPOE7-3308, Power Transformers PoE EP10 Core

SPOE7-3308, Power Transformers PoE EP10 Core
Изображения служат только для ознакомления,
см. техническую документацию
1587 шт., срок 7-9 недель
900 руб.
от 10 шт.650 руб.
от 25 шт.536 руб.
от 50 шт.510.58 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8004857877
Артикул: SPOE7-3308

Описание

Power\Transformers\Power Transformers
SPoE Surface Mount Transformers Signal Transformer / Bel SPoE (Simplified Power Over Ethernet) Surface Mount Transformers offer a 3W to 27W power range, 9V to 57V input voltage, and 250KHz operating switching frequency. These transformers are optimized for high density boards and are used for isolation and splitting two power/digital signals. SPoE transformers rely on Ethernet cables to receive power and digital data signals for operating and processing and are designed to connect to an Ethernet network. Signal Transformer / Bel SPoE Surface Mount Transformers are ideal for VoIP phones, IP cameras, IPTV decoders, and network routers.

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: 250
Manufacturer: Bel
Packaging: Reel, Cut Tape
Product Category: Power Transformers
Product Type: Power over Ethernet-PoE
Product: POE-Power Over Ethernet Transformers
Subcategory: Transformers
Вес, г 5

Техническая документация

Datasheet
pdf, 1104 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.