SS-39100-021, Modular Connectors / Ethernet Connectors RJ45 Connector

SS-39100-021, Modular Connectors / Ethernet Connectors RJ45 Connector
Изображения служат только для ознакомления,
см. техническую документацию
2671 шт., срок 6-8 недель
240 руб.
−18%
после авторизации ›
от 10 шт.180 руб.
от 100 шт.151 руб.
от 500 шт.117.69 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8004857894
Артикул: SS-39100-021
Бренд: Stewart Connector

Описание

Connectors\Modular Connectors / Ethernet Connectors
Large OD and Small OD Plugs

Stewart Connector Large OD and Small OD Plugs are designed to terminate directly to CAT6 and CAT6a cabling. These plugs are available in AWG24 through AWG26 large diameters and in AWG28 and AWG30 small diameters. The CAT6 plugs ensure proper cable-to-plug termination and use a wire manager for precise conductor placement. The new low-profile boot design accommodates smaller diameter cable with strain relief protection to maintain minimum bend requirements.

Технические параметры

Application: 1G/10G Base-T
Brand: Stewart Connector/Bel
Color: Clear
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Male)
Manufacturer: Bel
Mounting Angle: Straight
Mounting Style: Cable Mount
Number of Positions / Contacts per Port: 8P8C
Performance Category: Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Crimp
USOC Codes: RJ45
Вес, г 1.83

Техническая документация

Datasheet
pdf, 397 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.