SS-39200-083, Modular Connectors / Ethernet Connectors Mod Plug CAT6a 8P 8C .042-.048 Cond

SS-39200-083, Modular Connectors / Ethernet Connectors Mod Plug CAT6a 8P 8C .042-.048 Cond
Изображения служат только для ознакомления,
см. техническую документацию
266 шт., срок 6-8 недель
1 440 руб.
−18%
после авторизации ›
от 10 шт.1 060 руб.
от 100 шт.910 руб.
от 250 шт.788.63 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Номенклатурный номер: 8004857906
Артикул: SS-39200-083
Бренд: Stewart Connector

Описание

Connectors\Modular Connectors / Ethernet Connectors
Large OD and Small OD Plugs

Stewart Connector Large OD and Small OD Plugs are designed to terminate directly to CAT6 and CAT6a cabling. These plugs are available in AWG24 through AWG26 large diameters and in AWG28 and AWG30 small diameters. The CAT6 plugs ensure proper cable-to-plug termination and use a wire manager for precise conductor placement. The new low-profile boot design accommodates smaller diameter cable with strain relief protection to maintain minimum bend requirements.

Технические параметры

Application: 10/100/1G/10G Base-T PoE
Brand: Stewart Connector/Bel
Color: Clear
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 400
Flammability Rating: UL 94 V-0
Gender: Plug(Male)
IP Rating: IP20
Manufacturer: Bel
Mounting Angle: Straight
Mounting Style: Cable Mount
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 5e, Cat 6, Cat 6a
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: IP20
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Crimp
USOC Codes: RJ45
Вес, г 11.31

Техническая документация

Datasheet
pdf, 699 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.