SS-39300-004, Modular Connectors / Ethernet Connectors Cat6A RJ45Multi-Axis Punch Down Plug

SS-39300-004, Modular Connectors / Ethernet Connectors Cat6A RJ45Multi-Axis Punch Down Plug
Изображения служат только для ознакомления,
см. техническую документацию
182 шт., срок 6-8 недель
5 590 руб.
от 10 шт.4 360 руб.
от 25 шт.4 170 руб.
от 50 шт.3 750.06 руб.
Добавить в корзину 1 шт. на сумму 5 590 руб.
Номенклатурный номер: 8004857912
Артикул: SS-39300-004
Бренд: Stewart Connector

Описание

Connectors\Modular Connectors / Ethernet Connectors
Cat6 & Cat6a Multi Axis Punch Down Plugs
Stewart Connector / Bel Cat6 and Cat6a Multi Axis Punch Down Plugs feature an IP20 rated, 22 to 26AWG wire gauge range, and are suitable for use in 1G Base-T networks. These punch down plugs have a termination option with a top, bottom, or side entry and offer an easy-to-use color coded conductor pre-load wire manager. Cat6 and Cat6a plugs accept an overall cable OD of 6mm to 8mm and offer time saving solutions for unique Ethernet connections. Stewart Connector / Bel Cat6 and Cat6a Multi Axis Punch Down Plugs are ideal for compression strain relief and Power Over Ethernet applications.

Технические параметры

Application: 10G Base-T POE+
Brand: Stewart Connector/Bel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Male)
Insulation Resistance: 500 MOhms
IP Rating: IP20
Manufacturer: Bel
Mounting Angle: Right Angle
Mounting Direction: Right Angle
Mounting Style: Cable Mount
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 6a
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connector Kits
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: IDC
Type: Field
USOC Codes: RJ45
Voltage Rating: 1.5 kVAC, kVDC
Вес, г 41.17

Техническая документация

Datasheet
pdf, 512 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.