SS-52000-004, USB Connectors USB 3.0 Vertical Receptacle Type A

SS-52000-004, USB Connectors USB 3.0 Vertical Receptacle Type A
Изображения служат только для ознакомления,
см. техническую документацию
2558 шт., срок 7-9 недель
460 руб.
от 10 шт.340 руб.
от 100 шт.265 руб.
от 500 шт.212.21 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004857922
Артикул: SS-52000-004
Бренд: Stewart Connector

Описание

Connectors\USB Connectors
SS-52000/52100 USB 2.0 & 3.0 Receptacles

Stewart Connector / Bel SS-52000/52100 USB 2.0 and 3.0 Receptacles feature high-temperature plastic with 30µ" of gold on the contacts. The receptacles have a nickel shield and an operating temperature range of -20 C to 80 C. The SS-52100 USB 2.0 receptacles are available in right angle and vertical mount, single and 1x2 port configurations. The SS-52000 USB 3.0 receptacles are available in right angle (horizontal and vertical port orientations), single, and 1x2 port configurations.

Технические параметры

Brand: Stewart Connector/Bel
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.8 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94V-0
Gender: Receptacle(Female)
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Mounting Peg
Number of Contacts: 9 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Shell Plating: Copper Alloy
Standard: USB 3
Subcategory: USB Connectors
Termination Style: Solder Pin
Type: Type A
Вес, г 3.15

Техническая документация

Datasheet
pdf, 601 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.