SS-52300-002, USB Connectors USB 2.0 Vert Receptacle Type B

SS-52300-002, USB Connectors USB 2.0 Vert Receptacle Type B
Изображения служат только для ознакомления,
см. техническую документацию
260 шт., срок 7-9 недель
370 руб.
от 10 шт.260 руб.
от 100 шт.202 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8004857924
Артикул: SS-52300-002
Бренд: Stewart Connector

Описание

Connectors\USB Connectors
USB 2.0 Type B Connectors
Stewart Connector USB 2.0 Type B Connectors are designed to meet the ever-growing demand for small yet reliable I/O connectors. These connectors meet Universal Serial Bus standards and offer a peak current rating of 1.5A per contact. Stewart Connector USB 2.0 Type B Connectors are available in right angle and vertical mount, and feature high-temperature LCP plastic with 30µ" Au on the contacts. These connectors have an operating temperature range of -55°C to +80°C.

Технические параметры

Brand: Stewart Connector/Bel
Color: Natural
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94V-0
Gender: Receptacle(Female)
Manufacturer: Bel
Mounting Angle: Straight
Mounting Style: Mounting Peg
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type B Connectors
Standard: USB 2
Subcategory: USB Connectors
Termination Style: Solder Pin
Type: Type B
Вес, г 32.1

Техническая документация

Datasheet
pdf, 488 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.