SS-52400-002, USB Connectors 1.00mm USB Type C RA Recpt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1373 шт., срок 7-9 недель
570 руб.
от 10 шт. —
460 руб.
от 100 шт. —
411 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Connectors\USB Connectors
USB Type-C JacksStewart Connectors / Bel USB Type-C Jacks offer a 20V operating voltage, 10Gbps data rates, and 5A maximum current rating. These Jacks feature a slim and robust design that provides PCB space savings while enabling high-frequency mating. The USB Type-C series allows for the reversible mating interface, allowing for reliable mating of the plug to jack in any plug direction. This USB-type C jacks support USB 4.1. Stewart Connectors / Bel USB Type-C Jacks are ideal for applications such as IoT applications, data centers, lighting, tablets, PC"s and laptops, handheld devices and wearables, business equipment, and smartphones.
Технические параметры
Board Thickness: | 1 mm |
Brand: | Stewart Connector/Bel |
Color: | Black |
Contact Material: | Brass |
Contact Plating: | Nickel |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Supports USB 2 and USB 3.1 |
Flammability Rating: | UL 94V-0 |
Gender: | Receptacle(Female) |
Insulation Resistance: | 100 MOhms |
Manufacturer: | Bel |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Panel |
Number of Contacts: | 24 Contact |
Number of Ports: | 1 Port |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type C Connectors |
Shell Plating: | Stainless Steel |
Standard: | USB |
Subcategory: | USB Connectors |
Termination Style: | Solder |
Type: | Type C |
Voltage Rating: | 20 V |
Техническая документация
Datasheet
pdf, 450 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.