SS-52400-003, USB Connectors 1.60mm USB Type C RA Recpt

SS-52400-003, USB Connectors 1.60mm USB Type C RA Recpt
Изображения служат только для ознакомления,
см. техническую документацию
5752 шт., срок 7-9 недель
810 руб.
от 10 шт.640 руб.
от 100 шт.544 руб.
от 250 шт.474.95 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Альтернативные предложения1
Номенклатурный номер: 8004857926
Артикул: SS-52400-003
Бренд: Stewart Connector

Описание

Connectors\USB Connectors
USB Type-C Jacks

Stewart Connectors / Bel USB Type-C Jacks offer a 20V operating voltage, 10Gbps data rates, and 5A maximum current rating. These Jacks feature a slim and robust design that provides PCB space savings while enabling high-frequency mating. The USB Type-C series allows for the reversible mating interface, allowing for reliable mating of the plug to jack in any plug direction. This USB-type C jacks support USB 4.1. Stewart Connectors / Bel USB Type-C Jacks are ideal for applications such as IoT applications, data centers, lighting, tablets, PC"s and laptops, handheld devices and wearables, business equipment, and smartphones.

Технические параметры

Board Thickness: 1.6 mm
Brand: Stewart Connector/Bel
Color: Black
Contact Material: Brass
Contact Plating: Nickel
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 6300
Features: Supports USB 2 and USB 3.1
Flammability Rating: UL 94V-0
Gender: Receptacle(Female)
Insulation Resistance: 100 MOhms
Manufacturer: Bel
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Panel
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Shell Plating: Stainless Steel
Standard: USB
Subcategory: USB Connectors
Termination Style: Solder
Type: Type C
Voltage Rating: 20 V
Вес, г 1.84

Техническая документация

Datasheet
pdf, 450 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.