SS-74800-125, Modular Connectors / Ethernet Connectors 1 x 4 Mid-Plane Jack Green LEDs 1G0.125IN

SS-74800-125, Modular Connectors / Ethernet Connectors 1 x 4 Mid-Plane Jack Green LEDs 1G0.125IN
Изображения служат только для ознакомления,
см. техническую документацию
330 шт., срок 6-8 недель
3 970 руб.
−18%
после авторизации ›
от 10 шт.3 350 руб.
от 25 шт.3 010 руб.
от 100 шт.2 397.67 руб.
Добавить в корзину 1 шт. на сумму 3 970 руб.
Номенклатурный номер: 8004858015
Артикул: SS-74800-125
Бренд: Stewart Connector

Описание

Connectors\Modular Connectors / Ethernet Connectors
Mid-Plane RJ45 Connectors
Stewart Connector / Bel Mid-Plane RJ45 Connectors are low profile jacks designed to optimize space on the board. The Cat5e connectors support 1G and 2.5G data rates and 100MHz transmission frequencies. The series is available in single-port and four-port options. The single-port connectors are available with yellow/green and bi-color LEDs and the four-port has a green LED. Stewart Connector / Bel Mid-Plane RJ45 Connectors applications include IoT, servers and switches, video games, portable devices, and home and office equipment.

Технические параметры

Application: 10/100/1000 Base-T
Brand: Stewart Connector/Bel
Color: Black
Configuration: 1x4
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 384
Gender: Jack(Female)
LED L / R Color: Green
Manufacturer: Bel
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 8 Contact
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 5, Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up
Termination Style: Solder
Type: Modular
USOC Codes: RJ45

Техническая документация

Datasheet
pdf, 434 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.