V890-1RX1-A1, Modular Connectors / Ethernet Connectors MagJack 1000BaseT

V890-1RX1-A1, Modular Connectors / Ethernet Connectors MagJack 1000BaseT
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 7-9 недель
2 170 руб.
от 10 шт.1 870 руб.
от 25 шт.1 640 руб.
от 100 шт.1 225.26 руб.
Добавить в корзину 1 шт. на сумму 2 170 руб.
Номенклатурный номер: 8004858222
Артикул: V890-1RX1-A1

Описание

Connectors\Modular Connectors / Ethernet Connectors
Specialty Integrated Connector Modules (ICMs)
TRP Connector / Bel Specialty Integrated Connector Modules (ICMs) combine the Ethernet filtering solution within the connector. These ICMs support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernets. The specialty ICMs feature a low profile height, less than 0.400 inches off the PCB, and high-speed capability, from 10/100BT up to 10GBT. These specialty integrated connector modules operate at -40°C to 85°C temperature range and are RoHS compliant. The connector modules are ideally used in blade servers, network interface cards, and networking equipment such as storage, switches, routers, servers, workstations, and motherboards.

Технические параметры

Application: 1G/10G Base-T
Brand: Bel Magnetic Solutions
Color: Black
Configuration: 1x1
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 55
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: Bel
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: V890
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: MagJack
Type: Magnetic Jack
USOC Codes: RJ45

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.