E15TS-06, Encoders 15 mm 6 Pulse

E15TS-06, Encoders 15 mm 6 Pulse
Изображения служат только для ознакомления,
см. техническую документацию
1 450 руб.
от 10 шт.1 080 руб.
от 25 шт.951 руб.
от 100 шт.782.08 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Номенклатурный номер: 8004858314
Артикул: E15TS-06
Бренд: Amphenol

Описание

Electromechanical\Encoders
E-15 Incremental Encoder

Amphenol Piher E-15 Incremental Encoder incorporates both automotive-grade encoders and rotary switches in the same PCB-mount package. This configuration enables the user to design in any one of the three options while maintaining the same board layout and user interface. The series features an extended temperature range of -40°C to +120°C for use in extreme environmental applications. Applications for Amphenol Piher E-15 Incremental Encoder include automotive heating, ventilation, air conditioning, white and brown goods, power tool controls, and more.

Технические параметры

Brand: Amphenol Piher
Factory Pack Quantity: Factory Pack Quantity: 500
IP Rating: IP54
Life: 10000 Cycles
Manufacturer: Amphenol
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: 6 Detent
Operating Supply Voltage: 13.5 VDC
Output Type: Quadrature
Packaging: Bulk
Product Category: Encoders
Product Type: Encoders
Product: Encoders
Resolution: 6 PPR
Series: E-15
Shaft Type: No Shaft
Size / Dimension: 15 mm x 15 mm x 4.4 mm
Subcategory: Encoders
Technology: Rotary
Termination Style: SMD/SMT
Type: Incremental/Shaftless
With Switch: Without Switch

Техническая документация

Datasheet E15TS-06
pdf, 436 КБ