MTS360-1P-C0000- ERA360-05K-F200, Board Mount Hall Effect / Magnetic Sensors Simple PWM 360 rotation angle
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 840 руб.
от 10 шт. —
12 090 руб.
от 30 шт. —
10 560 руб.
Добавить в корзину 1 шт.
на сумму 15 840 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MTS-360 & MTS-360PCB Contactless SensorsAmphenol Piher MTS-360 and MTS-360PCB Contactless Sensors combine a through-shaft design with 360° absolute position feedback in an ultra-miniature size. The result is a 6mm x 17mm x 18mm fully featured rotary sensor with the reliability of up to 50 million cycles. These sensors can be integrated directly on a PCB without the packaging issues typically associated with encoders or other absolute position devices. The low-profile design fits easily in places too small for typical pre-packaged rotary sensors. Amphenol Piher MTS-360 and MTS-360PCB Contactless Sensors are ideal for use in optical imaging stabilization and precision biomedical devices, optical zoom devices, consumer electronics, instrumentation, HVAC systems, automotive control systems, and more.
Технические параметры
Brand: | Amphenol Piher |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Board Mount |
Operating Supply Current: | 8.5 mA |
Operating Supply Voltage: | 5 V |
Output Type: | PWM |
Packaging: | Bulk |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Position Sensors |
Resolution: | 12 bit |
Series: | MTS-360 |
Subcategory: | Sensors |
Actuator Type | Hole for Shaft |
ECCN | EAR99 |
For Measuring | Angle, Linear, Rotary |
HTSUS | 8542.39.0001 |
Linearity | В±1% |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Output | PWM |
Output Signal | Clockwise Increase |
Package | Bulk |
Package / Case | 8-SMD, No Lead |
RoHS Status | ROHS3 Compliant |
Rotation Angle - Electrical, Mechanical | 0В° ~ 360В° |
Technology | Hall Effect |
Termination Style | SMD (SMT) Tab |
Voltage - Supply | 4.5V ~ 5.5V |
Вес, г | 6.02 |