MTS360PCB3-1A- C0000-ERA360-05E, Board Mount Hall Effect / Magnetic Sensors Simple Analogic 360 rotation angle

MTS360PCB3-1A- C0000-ERA360-05E, Board Mount Hall Effect / Magnetic Sensors Simple Analogic 360 rotation angle
Изображения служат только для ознакомления,
см. техническую документацию
16 560 руб.
Добавить в корзину 1 шт. на сумму 16 560 руб.
Номенклатурный номер: 8004858321
Артикул: MTS360PCB3-1A-C0000-ERA360-05E
Бренд: Amphenol

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MTS-360 & MTS-360PCB Contactless Sensors

Amphenol Piher MTS-360 and MTS-360PCB Contactless Sensors combine a through-shaft design with 360° absolute position feedback in an ultra-miniature size. The result is a 6mm x 17mm x 18mm fully featured rotary sensor with the reliability of up to 50 million cycles. These sensors can be integrated directly on a PCB without the packaging issues typically associated with encoders or other absolute position devices. The low-profile design fits easily in places too small for typical pre-packaged rotary sensors. Amphenol Piher MTS-360 and MTS-360PCB Contactless Sensors are ideal for use in optical imaging stabilization and precision biomedical devices, optical zoom devices, consumer electronics, instrumentation, HVAC systems, automotive control systems, and more.

Технические параметры

Brand: Amphenol Piher
Factory Pack Quantity: Factory Pack Quantity: 15
Manufacturer: Amphenol
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Series: MTS-360
Subcategory: Sensors
Вес, г 12.56

Техническая документация

Datasheet
pdf, 1211 КБ