N15TS-502A3030, Trimmer Resistors - SMD 5Kohms Linear
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
от 10 шт. —
670 руб.
от 100 шт. —
561 руб.
Добавить в корзину 1 шт.
на сумму 980 руб.
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - SMD
N-15 Carbon Position Sensors/PotentiometersAmphenol Piher N-15 Carbon Position Sensors / Potentiometers provide 360° full endless rotation and 340° ±10° wide electrical angle. The series is offered in a low 4.4mm profile package with SMD and through-hole mount options. These devices feature reflow soldering capability, polarized "T" rotor, ±3% standard linearity, and up to 100K mechanical life cycles. Amphenol Piher N-15 Carbon Position Sensors / Potentiometers operate in a -40°C to 120°C temperature range. Typical applications include temperature control, automotive, white goods, and size and position detectors.
Технические параметры
Номин.сопротивление | 5 kOhms | |
Точность,% | 30% | |
Номин.мощность,Вт | 150 mW | |
Количество оборотов | 1 | |
Adjustment: | Top Flatted/D | |
Brand: | Amphenol Piher | |
Element Type: | Carbon | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Manufacturer: | Amphenol | |
Maximum Operating Temperature: | +120 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Product Category: | Trimmer Resistors-SMD | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Taper: | Linear | |
Termination Style: | SMD/SMT | |
Type: | Trimmer Resistors-Single Turn | |
Вес, г | 4.68 |
Техническая документация
Datasheet
pdf, 416 КБ