PC16SV-10IP06-253A-2020, Potentiometers 25KOHMS BLK SQ

PC16SV-10IP06-253A-2020, Potentiometers 25KOHMS BLK SQ
Изображения служат только для ознакомления,
см. техническую документацию
1 230 руб.
от 10 шт.1 000 руб.
от 100 шт.738 руб.
от 500 шт.507.58 руб.
Добавить в корзину 1 шт. на сумму 1 230 руб.
Номенклатурный номер: 8004858363
Артикул: PC16SV-10IP06-253A-2020
Бренд: Amphenol

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers
Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.

Технические параметры

Brand: Amphenol Piher
Bushing Thread: M10x0.75
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 500
IP Rating: IP54
Life: 25000 Cycle
Manufacturer: Amphenol
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Bulk
Power Rating: 200 mW(1/5 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Audio Potentiometers
Resistance: 25 kOhms
Series: PC-16
Shaft Diameter: 6 mm
Shaft Length: 31.5 mm
Shaft Type: Knurled/Serrated
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Temperature Coefficient: 300 PPM/C
Termination Style: PC Pin
Thread Size: M10
Tolerance: 20%
Type: Multimedia
Voltage Rating: 250 VDC
Вес, г 7.03

Техническая документация

Datasheet
pdf, 1036 КБ