PS10MV50-503A3030-PM, Trimmer Resistors - SMD 50K ohm +/-30% 50% Wiper Position
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
от 10 шт. —
320 руб.
от 100 шт. —
268 руб.
от 500 шт. —
213.98 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - SMD
PotentiometersAmphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.
Технические параметры
Модель | PS-10 | |
Номин.сопротивление | 50 kOhms | |
Точность,% | 30% | |
Номин.мощность,Вт | 150 mW | |
Adjustment: | Top Hex | |
Brand: | Amphenol Piher | |
Element Type: | Carbon | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Manufacturer: | Amphenol | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Packaging: | Bulk | |
Product Category: | Trimmer Resistors-SMD | |
Product Type: | Trimmer Resistors | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Taper: | Linear | |
Temperature Coefficient: | 1500 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | 10 mm Trimmer Potentiometer | |
Adjustment Type | Top Adjustment | |
Base Product Number | PS10MV50-> | |
ECCN | EAR99 | |
HTSUS | 8533.40.8070 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Turns | 1 | |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® | |
Resistive Material | Carbon | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | Round-0.406"" Dia x 0.224"" H(10.30mm x 5.70mm) | |
Temperature Coefficient | В±1000ppm/В°C | |
Termination Style | J Lead | |
Вес, г | 1.45 |