PS6MV55-104A3030, Trimmer Resistors - SMD 100k ohm 30%

PS6MV55-104A3030, Trimmer Resistors - SMD 100k ohm 30%
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.250 руб.
от 100 шт.205 руб.
от 500 шт.161.44 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8004858385
Артикул: PS6MV55-104A3030
Бренд: Amphenol

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - SMD
Potentiometers
Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.

Технические параметры

Модель PS-6
Номин.сопротивление 100 kOhms
Точность,% 30%
Номин.мощность,Вт 100 mW(1/10 W)
Макс.рабочее напряжение,В 100 V
Количество оборотов 1 Turn
Adjustment: Top Hex
Brand: Amphenol Piher
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Orientation: Vertical Adjustment
Packaging: Reel, Cut Tape
Product Category: Trimmer Resistors-SMD
Product Type: Trimmer Resistors
Product: Single Turn
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 1500 PPM/C
Termination Style: SMD/SMT
Type: 6 mm Potentiometer

Техническая документация

Datasheet
pdf, 1898 КБ

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»