PT10LV10-201A2020-S, Trimmer Resistors - Through Hole 200ohms 10mm Rnd Top adj Steel Lead
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
140 руб.
от 25 шт. —
115 руб.
от 50 шт. —
107.64 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - Through Hole
PotentiometersAmphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.
Технические параметры
Модель | PT-10 | |
Номин.сопротивление | 200 Ohms | |
Точность,% | 20% | |
Номин.мощность,Вт | 150 mW | |
Макс.рабочее напряжение,В | 200 VDC | |
Количество оборотов | 1 | |
Adjustment: | Top Adjust | |
Brand: | Amphenol Piher | |
Diameter: | 10.3 mm | |
Element Type: | Carbon | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | Amphenol | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Packaging: | Bulk | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Taper: | Linear | |
Temperature Coefficient: | 300 PPM/C | |
Termination Style: | Through Hole | |
Type: | 10 mm Carbon Potentiometer | |
Adjustment Type | Top Adjustment | |
ECCN | EAR99 | |
HTSUS | 8533.40.8070 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Turns | 1 | |
Package | Bulk | |
Resistive Material | Carbon | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | Round-0.406"" Dia x 0.236"" H(10.30mm x 6.00mm) | |
Temperature Coefficient | В±300ppm/В°C | |
Termination Style | PC Pins | |
Вес, г | 0.9 |