PT6KH-103A2020, Trimmer Resistors - Through Hole 10Kohms 6mm Rnd Side adj

Фото 1/2 PT6KH-103A2020, Trimmer Resistors - Through Hole 10Kohms 6mm Rnd Side adj
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 25 шт.140 руб.
от 50 шт.133.79 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Альтернативные предложения1
Номенклатурный номер: 8004858676
Артикул: PT6KH-103A2020
Бренд: Amphenol

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - Through Hole
Potentiometers
Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.

Технические параметры

Модель PT-6
Номин.сопротивление 10 kOhms
Точность,% 20%
Номин.мощность,Вт 100 mW(1/10 W)
Макс.рабочее напряжение,В 100 VDC
Количество оборотов 1
Adjustment: Side Crossed Slot
Brand: Amphenol Piher
Diameter: 6.3 mm
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Amphenol
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Orientation: Horizontal Adjustment
Packaging: Bulk
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Single Turn
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 300 PPM/C
Termination Style: Through Hole
Type: Rotary
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1033 КБ

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»